NVH4L018N075SC1

onsemi
863-NVH4L018N075SC1
NVH4L018N075SC1

Mfr.:

Description:
SiC MOSFETs SIC MOS TO247-4L 750V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SiC MOSFETs
RoHS:  
TO-247-4
EliteSiC
Brand: onsemi
Packaging: Tube
Product Type: SiC MOSFETS
Series: NVH4L018N075SC1
Factory Pack Quantity: 30
Subcategory: Transistors
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
8541290095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.

M2 EliteSiC MOSFETs

onsemi M2 EliteSiC MOSFETs feature voltage options of 650V, 750V, and 1200V. The onsemi M2 MOSFETs come in various packages, including D2PAK7, H-PSOF8L, TDFN4 8x8, TO-247-3LD, and TO-247-4LD. The MOSFETs provide flexibility in design and implementation. Additionally, the M2 EliteSiC MOSFETs boast a maximum gate-to-source voltage of +22V/-8V, low RDS(on), and high short circuit withstand time (SCWT).

Availability

Stock:
1.800 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 450   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,93 € 11.668,50 €