NCP189CMTW120TAG

onsemi
863-NCP189CMTW120TAG
NCP189CMTW120TAG

Mfr.:

Description:
LDO Voltage Regulators NCP189 AD SLEW RATE 1V2 WDFNW6 2X2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFNW-6
1.2 V
500 mA
1 Output
Positive
35 uA
85 dB
Fixed
- 40 C
+ 125 C
NCP189
Reel
Cut Tape
Brand: onsemi
Line Regulation: 0.5 mV/V
Load Regulation: 2 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 600 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulators (LDO)
Voltage Regulation Accuracy: 0.7 %
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

NCP189 Low Noise LDO Linear Regulators

onsemi NCP189 Low Noise Low Dropout (LDO) Linear Regulators are 500mA devices with next-generation high PSRR and Power Good open collector output. Designed to meet the requirements of RF and sensitive analog circuits, the NCP189 regulators provide low noise and low quiescent current while allowing output voltages down to 0.6V. The device also offers excellent load/line transients. The onsemi NCP189 Low Noise LDO Linear Regulators are designed to work with a 4.7µF input/output ceramic capacitor.

In Stock: 2.201

Stock:
2.201 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,438 € 4,38 €
0,392 € 9,80 €
0,342 € 34,20 €
0,319 € 79,75 €
0,304 € 152,00 €
0,292 € 292,00 €
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
0,273 € 1.638,00 €