MS560702BA03-50

Measurement Specialties
824-MS560702BA03-50
MS560702BA03-50

Mfr.:

Description:
Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.206

Stock:
17.206 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,73 € 7,73 €
6,91 € 34,55 €
6,71 € 67,10 €
6,20 € 155,00 €
6,12 € 1.530,00 €
Full Reel (Order in multiples of 3600)
6,12 € 22.032,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
10 mbar to 1.2 bar
1.5 mbar
Digital
SMD/SMT
I2C, SPI
No Port
24 bit
QFN-8
- 40 C
+ 85 C
MS5607-02BA
Reel
Cut Tape
MouseReel
Brand: Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3600
Subcategory: Sensors
Supply Voltage - Max: 3 V
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208000
CNHTS:
8542391010
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

MS5607-02BA Barometric Pressure Sensors

TE Connectivity's (TE) Measurement Specialties MS5607-02BA Barometric Pressure Sensors are precision sensor modules designed for altimeters and variometers with an altitude resolution of 20cm. A high-resolution temperature lets the user implement an altimeter/thermometer function without an additional sensor. MS5607-02BA sensor modules include a high linearity pressure sensor and an ultra low power 24-bit delta-sigma analog-to-digital converter (ADC) with internal factory-calibrated coefficients. These TE sensors provide a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. MS5607-02BA can be interfaced to most microcontrollers. The small dimensions (5.0mm x 3.0mm x 1.0mm) allow for integration in mobile devices.