TPI9664A0L090N

KEMET
80-TPI9664A0L090N
TPI9664A0L090N

Mfr.:

Description:
Power Inductors - SMD 0.090uH 115A 0.185mOhm Shielded

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,71 € 17,10 €
1,41 € 141,00 €
1,28 € 320,00 €
Full Reel (Order in multiples of 600)
1,28 € 768,00 €
1,26 € 1.512,00 €
1,12 € 2.688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Large Current Power Inductor
10 mm x 9.6 mm x 6.4 mm
Shielded
90 nH
10 %
58 A
185 uOhms
115 A
- 40 C
+ 125 C
10 mm
9.6 mm
6.4 mm
Ferrite
TPI
Reel
Cut Tape
MouseReel
Brand: KEMET
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIY9664AL090N
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99

TPI SMD Large Current Power Inductors

KEMET TPI SMD Large Current Power Inductors deliver a very low core loss due to a one-turn coil construction, enabling high efficiency at large currents. These hyper-efficient ferrite core inductors feature low self-heating and DCR while operating under temperatures between -40°C and +125°C. KEMET TPI SMD Large Current SMD inductors are ideal for servers, storage, supercomputers, decentralized power supplies, point of loads (PoL), DC-DC power supplies, and other high-switching frequency applications.