KMS-560A(800)

Hirose Connector
798-KMS-560A800
KMS-560A(800)

Mfr.:

Description:
RF Connectors / Coaxial Connectors KMS-560 Receptacle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.087

Stock:
4.087 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,594 € 5,94 €
0,531 € 13,28 €
0,506 € 50,60 €
0,474 € 118,50 €
0,452 € 226,00 €
0,429 € 429,00 €
Full Reel (Order in multiples of 3000)
0,416 € 1.248,00 €
0,381 € 2.286,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Receptacles
Socket (Female)
50 Ohms
6 GHz
Solder
Straight
Standard
SMD/SMT
Reel
Cut Tape
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Snap-On
Insertion Loss: 1.4 dB
Insulation Resistance: 100 MOhms
Isolation: Isolated
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: KMS-560A
Factory Pack Quantity: 3000
Subcategory: RF Interconnects
Part # Aliases: 480-0903-0-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

KMS-560A Miniature RF Switches for Automotive

Hirose Electric KMS-560A Miniature RF Switches for Automotive are designed for inspecting and measuring high-frequency automotive circuits up to 6GHz. The compact design of the Hirose Electric KMS-560A simplifies RF circuit inspection during manufacturing. Users can verify circuit performance by inserting the external plug into the board-mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores the circuit to its normal condition. These miniature RF switches provide high heat resistance up to +105°C. The double-bending contact design prevents dust intrusion.