SQS174ELNW-T1_GE3

Vishay / Siliconix
78-SQS174ELNW-T1_GE3
SQS174ELNW-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 72-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.173

Stock:
2.173 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,01 € 10,10 €
0,671 € 67,10 €
0,55 € 275,00 €
0,538 € 538,00 €
Full Reel (Order in multiples of 3000)
0,456 € 1.368,00 €
0,452 € 4.068,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-1212-8SLW
N-Channel
1 Channel
72 V
87 A
5.5 mOhms
- 20 V, 20 V
2.5 V
46 nC
- 55 C
+ 175 C
103 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: SQS
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 12 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

POWERPAK® 1212 MOSFETs

Vishay POWERPAK® 1212 MOSFETs are ideal for switching applications and boast a die-on resistance of approximately 1mΩ and can handle up to 85A. The Vishay POWERPAK 1212 introduces a packaging technology to mitigate the risk of degrading high-performance dies. This package offers ultra-low thermal impedance in a compact design, making it ideal for space-constrained applications.