IW610GHN/A1ZDIMP

NXP Semiconductors
771-IW610GHNA1ZDIMP
IW610GHN/A1ZDIMP

Mfr.:

Description:
Multiprotocol Modules IW610GHN/A1ZDI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
8,30 € 83,00 €
7,91 € 197,75 €
6,87 € 687,00 €
6,56 € 1.640,00 €
5,99 € 2.995,00 €
5,81 € 5.810,00 €
Full Reel (Order in multiples of 2700)
5,81 € 15.687,00 €
5.400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,66 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Multiprotocol Modules
RoHS:  
IW610GHN
2.4 GHz, 5 GHz
23 dBm
SDIO, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 125 C
Bluetooth, BLE - 802.15.4
WiFi 6
Reel
Cut Tape
Brand: NXP Semiconductors
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 70.5 dBm, - 67.4 dBm, - 97.1 dBm, - 105.7 dBm
Factory Pack Quantity: 2700
Subcategory: Wireless & RF Modules
Type: Wi-Fi 6 Radio Subsystem
Part # Aliases: 935464871528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C

IW610 IoT Optimised Wi-Fi® 6 Tri-Radio Modules

NXP Semiconductors IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules are designed to enhance connectivity and efficiency in various IoT applications. These modules integrate Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and 802.15.4 radios into a compact solution, providing robust wireless communication capabilities. The Wi-Fi 6 subsystem offers improved network efficiency, reduced latency, and an extended range, while the Bluetooth LE radio supports high-speed data rates and long-range communication. Additionally, the 802.15.4 radio facilitates Thread mesh networking, making the IW610 ideal for Matter applications. With NXP's EdgeLock™ security technology, these modules ensure secure boot, firmware updates, and lifecycle management. The NXP IW610 modules are compatible with various host platforms, including NXP's i.MX MPUs, and offer multiple interfaces for seamless integration. The combination of advanced features and security makes the IW610 modules a versatile and reliable choice for modern IoT solutions.