IR3883MTRPBF

Infineon Technologies
726-IR3883MTRPBF
IR3883MTRPBF

Mfr.:

Description:
Switching Voltage Regulators 3A Integrated POL in 3x3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
12.000
Expected 3/19/2026
21.000
Expected 8/13/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,903 € 22,58 €
0,81 € 81,00 €
0,762 € 190,50 €
0,733 € 366,50 €
0,702 € 702,00 €
Full Reel (Order in multiples of 3000)
0,609 € 1.827,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PQFN-16
Buck
500 mV to 5 V
3 A
1 Output
2.5 V
14 V
800 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 2.5 V to 14 V
Load Regulation: 100 mV
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Synchronous Buck Regulator
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

Analog Integrated Point of Load (IPOL) Converters

Infineon Technologies Analog Integrated Point of Load (IPOL) Converters offer the flexibility to tune performance. These devices combine a PWM controller, driver, and MOSFETs into a small PQFN package for ease of use. The patented PWM modulation scheme allows greater than 1MHz switching frequencies to deliver ultra compact layouts and economical bill-of-materials.

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.