BTS500101LUAAUMA1

Infineon Technologies
726-BTS500101LUAAUMA
BTS500101LUAAUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution MULTICHIP PROFET & GD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
46 A
135 A
2 mOhms
190 us
220 us
5.8 V to 18 V, 3.1 V to 28 V
- 40 C
+ 150 C
SMD/SMT
HSOF-8
Smart Power Switches
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V, 28 V
Supply Voltage - Min: 3.1 V, 5.8 V
Part # Aliases: BTS50010-1LUA SP004854722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

PROFET™ +12V Automotive Smart High-Side Switches

Infineon Technologies PROFET™ +12V Automotive Smart High-Side Switches include single, dual, and 4-channel protected high-side power switches in PG-DSO-8 and PG-DSO-14 exposed pad packages. The devices feature an RDSon from 8mΩ to 200mΩ and can drive loads from 0.5A up to 10A.

In Stock: 588

Stock:
588
Can Dispatch Immediately
On Order:
4.000
Expected 4/29/2027
4.000
TBD
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,42 € 4,42 €
3,36 € 33,60 €
3,10 € 77,50 €
2,81 € 281,00 €
2,67 € 667,50 €
2,59 € 1.295,00 €
2,56 € 2.560,00 €
Full Reel (Order in multiples of 2000)
2,52 € 5.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩