18024215401L

Wurth Elektronik
710-18024215401L
18024215401L

Mfr.:

Description:
Digital Isolators WPME-CDIP 4 Channel 2/2 5kV output low SOIC-16WB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Digital Isolators
RoHS:  
WPME-CDIP
SMD/SMT
SOIC-WB-16
4 Channel
100 Mb/s
5000 Vrms
5.5 V
3.15 V
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Development Kit: 18824215401L
Fall Time: 4 ns
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 2 Channel
Rise Time: 4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Capacitive
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Isolators

Würth Elektronik Digital Isolators are available with or without an integrated power converter and facilitate rapid data transmissions across various channel configurations. These isolators utilize capacitive isolation technology, providing signal isolation in high-speed applications with data rates up to 150Mbps. The devices exhibit exceptional immunity to system noise, offering a common mode transient immunity (CMTI) of ±150kV/µs. Würth Elektronik Digital Isolators include the WPME-CDI2C, WPME-CDIP, and WPME-CDIS series. The bidirectional WPME-CDI2C devices provide basic isolation with a 3750VRMS voltage rating. The four-channel WPME-CDIP digital isolators with integrated DC/DC provide an isolation voltage of 5000VRMS. The two- and four-channel WPME-CDIS modules, without integrated DC/DC, offer isolation voltages of 3750VRMS and 5000VRMS, respectively. All series are UL 1577 recognized.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,49 € 8,49 €
7,64 € 76,40 €
7,22 € 361,00 €
6,79 € 679,00 €
6,49 € 3.245,00 €
Full Reel (Order in multiples of 1000)
6,15 € 6.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩