USB4736-GF-A-KIT

GCT
640-USB4736-GF-A-KIT
USB4736-GF-A-KIT

Mfr.:

Description:
USB Connectors 2 Part Kit USB4736-GF-A + USBTJ-06

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Charging Sealed
Receptacle (Female)
USB
SMD/SMT
6 Contact
1 Port
3 A
48 VDC
Right Angle
Top-Mount
IP67
Reel
Cut Tape
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: USB4736
Shell Plating: Nickel
Factory Pack Quantity: 700
Subcategory: USB Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB4736 6-Pin Vertical IP67 USB Type-C® Connector

GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector is available in horizontal top-mount configurations with SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention. This connector features a 3A current rating at a 48V voltage rating with 20,000 mating cycles. The USB4736 connector is suitable for the Pin-In-Paste (PIP) reflow solder process and is 100% tested for IP67 compliance. This USB connector includes a stainless steel shell and a UL 94V-0 plastic insulator. Typical applications include portable electronics, audio equipment, EPOS, alarm systems, security systems, consumer electronics, and gaming controllers.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
0,912 € 228,00 €
Full Reel (Order in multiples of 700)
0,869 € 608,30 €
0,822 € 1.150,80 €
0,80 € 1.680,00 €
0,792 € 3.880,80 €