MEM2085-00-115-00-A

GCT
640-MEM20850011500A
MEM2085-00-115-00-A

Mfr.:

Description:
Memory Card Connectors Micro SD Push Pull SMT 1.15mm No Peg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
1.15 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: GCT
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Height: 1.15 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Memory Card Connectors
Series: MEM2085
Factory Pack Quantity: 2500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 VAC, 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroSD Memory Card Connectors

GCT MicroSD Memory Card Connectors feature a push-push ejector type or a hinged style, both suitable for MicroSD Cards (formerly known as Trans-Flash or T-Flash). The push-push type offers a built-in spring system, braking tabs, and rib-wall in the inner housing for smooth, reliable entry and ejection. The hinged style is ideal for high vibration environments as it ensures a secure contact by locking down the card to restrict its movements. GCT MicroSD Memory Card Connectors are surface mount with profiles as low as 1.15mm and with or without a locating peg. They are available with a normally open switch, normally closed switch, without a switch, or a card detection switch in a normally open configuration.

In Stock: 6.667

Stock:
6.667 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,731 € 0,73 €
0,618 € 6,18 €
0,552 € 13,80 €
0,525 € 52,50 €
0,493 € 123,25 €
0,47 € 235,00 €
0,447 € 447,00 €
Full Reel (Order in multiples of 2500)
0,41 € 1.025,00 €
0,407 € 2.035,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩