PI5USB216Q2XUAEX

Diodes Incorporated
621-PI5USB216Q2XUAEX
PI5USB216Q2XUAEX

Mfr.:

Description:
USB Interface IC USB2 Eqx X2-QFN1616-12 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Interface IC
RoHS:  
USB Interface IC
USB 2.0 Signal Conditioner
SMD/SMT
QFN-12
USB 2.0
480.24 Mb/s
2.3 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
ESD Protection: 2 kV
Interface Type: I2C
Number of Ports: 2 Port
Operating Supply Voltage: 2.3 V to 5.5 V
Port Type: CDP
Product Type: USB Interface IC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI5USB216 USB 2.0 Signal Conditioners

Diodes Incorporated PI5USB216 USB 2.0 Signal Conditioners are designed to boost signals and apply pre-emphasis to compensate for intersymbol interference (ISI) signal loss before and after the conditioner. The Diodes Incorporated PI5USB216 conditioner's patent-pending design ensures a stable common mode with a symmetrical boost and pre-emphasis on D+/D- lines. This device is suitable for USB hosts or applications, whether placed far from the USB PHY or connector. Based on channel conditions, boost/pre-emphasis levels and receiver sensitivity can be configured via pin or I2C mode. It also detects and reports device attachment and high-speed handshake success. The PI5USB216 supports USB On-The-Go (OTG) and battery charging (BC 1.2) protocols. Its integrated BC 1.2 charging controller can be activated through a control pin.

In Stock: 3.375

Stock:
3.375 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 344
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,92 € 2,92 €
2,18 € 21,80 €
1,94 € 48,50 €
1,80 € 180,00 €
1,75 € 437,50 €
Full Reel (Order in multiples of 3500)
1,75 € 6.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩