PI2EQX16932XUAEX

Diodes Incorporated
621-PI2EQX16932XUAEX
PI2EQX16932XUAEX

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe Eqx X2-QFN2845-32 T&R 3.5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,62 € 26,20 €
2,42 € 60,50 €
2,18 € 218,00 €
2,07 € 517,50 €
2,00 € 1.000,00 €
1,95 € 1.950,00 €
Full Reel (Order in multiples of 3500)
1,87 € 6.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
I2C,
1 MHz
- 40 C
+ 85 C
SMD/SMT
X2QFN-32
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 16 Gb/s
Number of Channels: 2 Channel
Operating Supply Voltage: 1.8 V
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI2EQX1693x ReDrivers™

Diodes Incorporated PI2EQX1693x ReDrivers™ are multi-data rate and two/four differential channel ReDrivers that provide programmable linear equalization and flat gain through I2C control. These ReDrivers feature a 2.5Gbps to 16Gbps serial link with linear equalization, a 3-bit selectable address bit for I2C, and I2C slave support with up to 1MHz. The PI2EQX1693x ReDrivers support PCIe® 4.0 and L1.2 modes to meet modern standby. These ReDrivers operate within the -40°C to 85°C industrial temperature range. The PI2EQX1693x are totally Lead-free and fully RoHS compliant. These ReDrivers are ideal for use in networking, enterprise, servers, and storage devices.