E610IT4OCP3M5

Intel
607-E610IT4OCP3M5
E610IT4OCP3M5

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter OCP 3.0 E610-IT4, Multi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Network Adapters
4 Port
2.5 Gb/s
RJ-45
Brand: Intel
Dimensions: 115 mm x 76 mm
Power Consumption: 7.2 W
Product Type: Ethernet Modules
Series: E610
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 99CGTK
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
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E610-IT4 Ethernet Network Adapters for OCP 3.0

Intel® E610-IT4 Ethernet Network Adapters for OCP 3.0 are high-performance, quad-port adapters designed to meet the demanding needs of modern data centers and enterprise networking environments. Built on the Intel E610-IAT2 Ethernet Controller, the E610-IT4 supports up to four 10GbE ports and is optimized for high throughput, low latency, and advanced networking features such as Application Device Queues (ADQ), Dynamic Device Personalization (DDP), and support for NVMe over TCP. These E610-IT4 adapters are compliant with the Open Compute Project (OCP) 3.0 specification, ensuring compatibility with next-generation server platforms. These Ethernet network adapters also feature robust thermal management, enhanced security capabilities including Intel Platform Firmware Resilience (PFR), and broad OS and virtualization support, making these devices a versatile and future-ready solution for scalable network infrastructures.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,96 € 250,96 €
238,85 € 2.388,50 €
230,20 € 5.755,00 €