HAL3900DJ-A

TDK-Micronas
586-HAL3900DJ-A
HAL3900DJ-A

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Stray-Field Robust 3D Position Sensor with SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear, 3-Axis
12 mA
50 mA
- 5 mT to 5 mT
3 V to 5.5 V
- 40 C
+ 170 C
SMD/SMT
SOIC-8
5.5 V
3 V
HAL39xy
Reel
Cut Tape
MouseReel
Brand: TDK-Micronas
Moisture Sensitive: Yes
Output Type: SPI
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3500
Subcategory: Sensors
Termination Style: SMD/SMT
Part # Aliases: HAL3900DJ-2300R-8-00-HATC-0203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
A Micronas device is available in a variety of delivery forms. They are distinguished by a specific ordering code. For a detailed information, please refer to the brochure: "Hall Sensors: Ordering Codes, Packaging, Handling.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAL 39xy Stray-Field Robust 3D Position Sensors

TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors feature a range of products that address the requirements for ISO 26262-compliant development. These stray-field robust position sensors measure a 360° angular range and linear movements. The HAL 39xy modules provide setpoint linearization with either 17 variable or 33 equidistant distributed setpoints. The sensors use 3D HAL technology from TDK-Micronas to measure the position of a magnet and suppress external magnetic stray fields by using an array of Hall plates. Only a simple two-pole magnet is needed to measure a rotation angle. Off-axis measurements can also be performed. TDK-Micronas HAL 39xy Stray-Field Robust 3D Position Sensors are available in a SOIC8 package with various interfaces, including SPI, SERIAL, digital, PWM, SENT, and SPC.

In Stock: 2.962

Stock:
2.962 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,09 € 3,09 €
2,76 € 13,80 €
2,49 € 24,90 €
2,40 € 120,00 €
2,30 € 230,00 €
2,12 € 1.060,00 €
2,06 € 2.060,00 €
1,94 € 3.880,00 €
Full Reel (Order in multiples of 3500)
1,94 € 6.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩