221951-2114

Molex
538-221951-2114
221951-2114

Mfr.:

Description:
Jumper Wires Pre-Crimped Lead Female CP Terminal-to-Pigtail, Tin (Sn) Pltg, 300mm Lg., 0.75mm Wire, Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Jumper Wires
RoHS:  
Cable Assemblies
Power and Signal
1 Position
Pigtail
Female
18 AWG
Brand: Molex
Current Rating: 6 A
Packaging: Bulk
Product Type: Jumper Wires
Series: 221951
Factory Pack Quantity: 1
Subcategory: Prototyping
Voltage Rating: 250 VAC
Part # Aliases: 2219512114 02219512114
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,726 € 7,26 €
0,664 € 16,60 €
0,624 € 31,20 €
0,599 € 59,90 €
0,557 € 139,25 €
0,52 € 260,00 €
0,445 € 445,00 €
0,424 € 1.060,00 €