CCT-02

Amphenol Times Microwave Systems
523-CCT-02
CCT-02

Mfr.:

Description:
Wire Stripping & Cutting Tools CABLE CUTTING TOOL

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Wire Stripping & Cutting Tools
RoHS:  
Tools
Cutting Tool
Brand: Amphenol Times Microwave Systems
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 3192-165
Unit Weight: 152 g
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
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Application Tooling

Amphenol Times Microwave Systems Tools are designed to eliminate nicked outer braids, crushed cores, and improper strip lengths. These tools include toolkits, cutting tools, prep, crimping tools, and accessories. Amphenol tools are a critical aspect of cable assemblies and are used frequently for field installations where cables need to be reliably terminated in the field.

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,46 € 54,46 €
50,48 € 252,40 €
48,86 € 488,60 €
46,79 € 1.169,75 €
44,73 € 4.473,00 €
44,71 € 8.942,00 €
500 Quote