EVB222-1.5

Allegro MicroSystems
462-EVB222-1.5
EVB222-1.5

Mfr.:

Description:
Current Sensor Development Tools Break-out Evaluation Board for CT220, +/-1.5 mT

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Contactless Current Sensor
CT220
3 V to 5 V
Bulk
Brand: Allegro MicroSystems
For Use With: TMR Linear Field Sensor
Product Type: Current Sensor Development Tools
Series: CT220
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT220 Evaluation Tools

Allegro MicroSystems CT220 Evaluation Tools include the EVB222 and CTD22x demo boards. The EVB222 is a break-out evaluation board that is designed to demonstrate the current sensing capabilities of the CT220 linear magnetic sensor. The CTD22x is a contactless current sensor demo board designed to perform contactless current measurements from PCB traces and busbars of varying widths and separations from CT220. Allegro MicroSystems CT220 Evaluation Tools demonstrate the capability of the CT220 TMR field sensors.

Current Sensor Evaluation Boards

Allegro MicroSystems  Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €