ESP32-C6-WROOM-1-N4

Espressif Systems
356-ESP32C6WROOM1N4
ESP32-C6-WROOM-1-N4

Mfr.:

Description:
Multiprotocol Modules 4 MB (Quad SPI), 32-bit RISC-V Embedded Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32
2.4 GHz
PCB
25.5 mm x 18 mm x 3.2 mm
Bluetooth
Thread, Zigbee
WiFi Modules
Brand: Espressif Systems
Memory Size: 4 MB, 8 MB, 16 MB
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ESP32-C6-WROOM-1 Multiprotocol Modules

Espressif Systems ESP32-C6-WROOM-1 Multiprotocol Modules are general-purpose Wi-Fi®, IEEE 802.15.4, and BLUETOOTH® LE modules. These multiprotocol modules are built around the ESP32-C6 series of SoCs and 32-bit RISC-V single-core microprocessors featuring up to 8MB flash. The ESP32-C6-WROOM-1 multiprotocol modules feature 23 GPIOs, rich peripherals, and an onboard PCB antenna. These multiprotocol modules integrate a rich set of peripherals, including SPI, parallel IO interface, controller, and on-chip debugs functionality via JTAG and SOC event task matrix.

In Stock: 2.129

Stock:
2.129
Can Dispatch Immediately
On Order:
3.250
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,80 € 38,00 €
3,54 € 88,50 €
3,31 € 331,00 €
3,14 € 785,00 €
2,45 € 1.225,00 €