BMI323

Bosch Sensortec
262-BMI323
BMI323

Mfr.:

Description:
IMUs - Inertial Measurement Units Compact, low-power Inertial Measurement Unit ideal for wearables, hearables, and mobile devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA
6-axis
Digital
16 bit
- 40 C
+ 85 C
1.71 V
3.63 V
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 0273.017.028-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BMI323 6-Axis Inertial Measurement Unit (IMU)

Bosch BMI323 6-Axis Inertial Measurement Unit (IMU) combines precise acceleration and angular rate (gyroscopic) measurement with intelligent on-chip motion-triggered interrupt features. The 6-axis IMU comprises a 16-bit triaxial gyroscope, a 16-bit triaxial accelerometer, and a 16-bit digital temperature sensor in a single chip.

In Stock: 19.656

Stock:
19.656
Can Dispatch Immediately
On Order:
95.000
45.000
Pending
50.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,36 € 3,36 €
3,01 € 15,05 €
2,88 € 28,80 €
2,73 € 68,25 €
2,61 € 130,50 €
2,49 € 249,00 €
2,20 € 1.100,00 €
2,13 € 2.130,00 €
2,01 € 5.025,00 €
Full Reel (Order in multiples of 5000)
2,01 € 10.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩