451-00004

Ezurio
239-451-00004
451-00004

Mfr.:

Description:
Bluetooth Modules - 802.15.1 USB Adapter, BL654 (nRF52840) Bluetooth 5 - Nordic SDK / Zephyr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BL654
BLE, Bluetooth 5.0
GPIO, I2C, I2S, SPI, UART, USB
8 dBm
2 Mb/s
- 92 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Bulk
Brand: Ezurio
Core: Cortex -M4F
Dimensions: 15 mm x 10 mm x 2.2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.2 mm
Length: 15 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.6 mA
Supply Current Transmitting: 14.8 mA
Tradename: BL654
Type: USB Adapter
Width: 10 mm
Unit Weight: 10 g
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
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL654 Noridc SDK/Zephyr USB Adapter

Ezurio BL654 Nordic SDK/Zephyr USB Adapter is a BLUETOOTH® v5 USB Adapter that offers complete flexibility to utilize the hardware with Nordic/Zephyr environments. This BLUETOOTH USB adapter features a secure pre-programmed bootloader and offers development flexibility. Typical applications include IoT devices and sensors, beacons and proximity applications, secure medical peripherals, and BLE mesh.

In Stock: 2.931

Stock:
2.931
Can Dispatch Immediately
On Order:
301
Expected 11/13/2026
600
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,96 € 17,96 €
17,50 € 1.750,00 €