SDC9AG

L-Com
17-SDC9AG
SDC9AG

Mfr.:

Description:
D-Sub Tools & Hardware HOOD DB9/HD15 METAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Two Piece Backshell
DB9/HD15
Brand: L-Com
Length: 31.2 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 4-40
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,25 € 12,25 €
10,99 € 109,90 €
10,24 € 256,00 €
9,75 € 487,50 €
9,26 € 926,00 €
8,58 € 2.145,00 €
8,32 € 4.160,00 €
7,76 € 7.760,00 €
2.500 Quote