iW-G45D-S085-4E008G-E032G-BCA

iWave Global
136-45DS854E8GE32GCA
iW-G45D-S085-4E008G-E032G-BCA

Mfr.:

Description:
Programmable Logic IC Development Tools SX850 (Speed -2 Extended) Stratix 10 SoC based Development Kit with 8GB HPS DDR4

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.483,53 € 6.483,53 €

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Platforms
SoC FPGA
Stratix 10 GX/SX
Brand: iWave Global
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Dimensions: 170 mm x 140 mm
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: Stratix 10
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: IG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

Arria 10 SoC FPGA Development Platform

iWave Global Arria 10 SoC FPGA Development Platform comprises the Arria 10 SoC/FPGA SOM and a high-performance carrier card. The Arria 10 SoC/FPGA Development Kit allows users to develop rapid prototypes, validating the high-speed interfaces and I/Os. The SOM is equipped with 4GB DDR4 RAM (64-bit) from FPGA and 2GB DDR4 SDRAM (32-bit) with ECC from HPS (expandable).