C3SC363612GY

Hammond Manufacturing
546-C3SC363612GY
C3SC363612GY

Mfr.:

Description:
Junction Boxes N3 SCREW COVER - 36X36X12 - GR
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Cover
Steel
Gray
36 in
12 in
36 in
Screw
IP66
3, 4, 12
UL 508A
C3SC
Brand: Hammond Manufacturing
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 3/12/4 Mild Steel Junction Boxes

Hammond Manufacturing Type 3/12/4 Mild Steel Junction Boxes are designed for use as a wiring box, terminal or pull box, and junction box in indoor and outdoor applications. These steel junction boxes comply with IEC 60529 and IP66 ratings and NEMA Type 3, 4, and 12. The C3SC series junction boxes are UL 508A listed; Type 3, 4, 12 and cULus listed per CSA C22.2 No 94; Type 3, 4, 12. These junction boxes