ERJ Hxx Automotive High-Temperature Chip Resistors

Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are high-reliability chip resistors with a metal glaze thick film resistive element and high-temperature electrode structure that are ideal for automotive applications. These resistors feature excellent heat resistance and thermal shock stability while operating in a temperature range of -55°C to +175°C with a 1Ω to 300kΩ resistance range. Panasonic ERJ Hxx Automotive High-Temperature Chip Resistors are AEC-Q200 compliant (Grade 0) and RoHS compliant.

Results: 3.933
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
Panasonic Thick Film Resistors - SMD 0805 6.8KOhm 0.5% AEC-Q200 7.413In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 6.8 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 68KOhm 0.5% AEC-Q200 6.953In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 68 kOhms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 68Ohm 0.5% AEC-Q200 7.938In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 68 Ohms 500 mW (1/2 W) 0.5 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 100Ohm 1% AEC-Q200 8.096In Stock
5.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 100 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1KOhm 1% AEC-Q200 8.208In Stock
5.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 1 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 10KOhm 1% AEC-Q200 10.733In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 10 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 100KOhm 1% AEC-Q200 3.515In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 100 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 10Ohm 1% AEC-Q200 19.750In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 10 Ohms 500 mW (1/2 W) 1 % 300 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 110KOhm 1% AEC-Q200 12.008In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJHP6 110 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 120Ohm 1% AEC-Q200 13.270In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 120 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1.5KOhm 1% AEC-Q200 12.493In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJHP6 1.5 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 150KOhm 1% AEC-Q200 8.342In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 150 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 1Ohm 1% AEC-Q200 5.000In Stock
10.000Expected 2/24/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJHP6 1 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 20KOhm 1% AEC-Q200 10.069In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 20 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 200KOhm 1% AEC-Q200 1.858In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 200 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 20Ohm 1% AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 20 Ohms 500 mW (1/2 W) 1 % 300 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 220Ohm 1% AEC-Q200 11.174In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJHP6 220 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 2.2KOhm 1% AEC-Q200 15.322In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJHP6 2.2 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 270KOhm 1% AEC-Q200 4.945In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 270 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 2.2Ohm 1% AEC-Q200 4.506In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 2.2 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 330Ohm 1% AEC-Q200 2.041In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 330 Ohms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 3.3KOhm 1% AEC-Q200 4.920In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 3.3 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 33KOhm 1% AEC-Q200 4.580In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 33 kOhms 500 mW (1/2 W) 1 % - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 33Ohm 1% AEC-Q200 3.529In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape ERJHP6 33 Ohms 500 mW (1/2 W) 1 % 100 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 0805 3.3Ohm 1% AEC-Q200 834In Stock
10.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ERJHP6 3.3 Ohms 500 mW (1/2 W) 1 % - 100 PPM / C, 600 PPM / C - 55 C + 175 C 400 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) AEC-Q200