AQ31 Littelfuse ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 18 V SMD/SMT 38 V 25 V SC-70-3 (SOT-323-3) 2 A 0.6 pF 10 kV 15 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.3pF 10KV AEC-Q101 1.331In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 150 C AQ3130 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS AEC-Q200 6.978In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V SOD-882-2 3.5 A 0.45 pF 30 kV 30 kV - 40 C + 150 C SPA AEC-Q200 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 6V UNI 7.222In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 16 V 6.5 V SC-59-3 (SOT-23-3) 8 A 1 pF 30 kV 30 kV - 40 C + 150 C AQ3102 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 2.5A 0.45pF 30kV SOD882 Bi-dir TVS AEC-Q200 7.114In Stock
10.000Expected 6/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 48 V SOD-882-2 3 A 0.45 pF 30 kV 30 kV - 40 C + 150 C SPA AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.3pF 10KV AEC-Q101 7.630In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SOD-882-2 2 A 0.3 pF 10 kV 15 kV - 40 C + 150 C AQ3118 AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 6V UNI 2.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 16 V 6.5 V SC-70-3 (SOT-323-3) 8 A 1 pF 30 kV 30 kV - 40 C + 150 C AQ3102 AEC-Q101 Reel, Cut Tape, MouseReel