PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG. Application tooling has been developed to ensure uniformly high-quality terminations and tool and terminal have been designed to promote ease and speed of application while providing precise crimping pressure for every wire size. The wire and terminal barrel provide a connection of maximum conductivity, tensile strength, and high resistance to corrosion. The quality performance, the facility of installation, and the inherent simplicity make them ideal for many industrial applications and are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Gender Insulation Stud/Tab Size Wire Gauge Min Wire Gauge Max Mounting Style Color Contact Plating Contact Material Series Tradename Packaging
TE Connectivity Terminals PG R 22-16 COMM 22-18 MIL 10 14.106In Stock
30.000Expected 6/16/2026
Min.: 1
Mult.: 1
: 5.000

Screw Terminals Ring Crimp Female Insulated # 10 22 AWG 16 AWG Screw Red Tin Copper PLASTI-GRIP PLASTI-GRIP Reel, Cut Tape
TE Connectivity Terminals RING 22-16AWG 10 12.972In Stock
Min.: 1
Mult.: 1

Screw Terminals Ring Crimp Female Insulated # 10 16 AWG Screw Red Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminals RING 22-16 #10 110In Stock
Min.: 1
Mult.: 1

Screw Terminals Ring Crimp Insulated # 10 22 AWG 16 AWG Screw Red Tin Copper PLASTI-GRIP PLASTI-GRIP Bulk
TE Connectivity Terminals PG R 22-16 COMM Non-Stocked Lead-Time 30 Weeks
Min.: 7.500
Mult.: 7.500
: 2.500

Screw Terminals Ring Insulated # 10 22 AWG 16 AWG Red Tin PLASTI-GRIP PLASTI-GRIP Reel