2501550-3

TE Connectivity
571-2501550-3
2501550-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 JACK THR 1Gb R/A LED 1X1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,75 € 27,50 €
2,46 € 61,50 €
Full Reel (Order in multiples of 130)
2,37 € 308,10 €
2,18 € 566,80 €
2,06 € 803,40 €
2,00 € 1.820,00 €
1,88 € 4.643,60 €
1,81 € 8.941,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial RJ45 Modular Jack
Jack (Female)
1x1
PCB Mount
Right Angle
Through Hole
1.4 A
150 VAC
- 40 C
+ 85 C
Green, Yellow
Reel
Cut Tape
Application: Robotics, Machinery
Brand: TE Connectivity
Contact Plating: Gold
Dielectric Strength: 1.5 kVAC
Flammability Rating: UL 94 V-0
Mating Cycles: 750 Cycles
Operating Temperature Range: - 40 C to + 85 C
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 130
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial RJ45 Modular Jacks

TE Connectivity’s (TE) Industrial RJ45 Modular Jacks comply with IEC 60603-7-1 and IEC 60603-7-3 standards and support an industrial temperature range of -40°C to +85°C. These durable connectors provide reliability and cost-effectiveness by offering a long lifetime of up to 750 mating and unmating cycles. The connectors support through-hole technology (THT) with reflow soldering capabilities, according to the JEDEC J-STD-020D standard. Options include 10/100Mbps and 1Gbps speed rates, with or without LEDs, and 1 x 1, 1 x 2, and 2 x 1 form factors. TE Industrial RJ45 Modular Jacks without magnetics complement the TE family of RJ45 connectors by adding an entry-level set of products that can be used together with TE's discrete magnetics line. Applications include industrial, robotics, motors and motor controls, automation control, and machinery.