ADS127L21 24-Bit Delta-Sigma (ΔΣ) ADC

Texas Instruments ADS127L21 24-Bit Delta-Sigma (ΔΣ) Analog-to-Digital Converters (ADCs) feature a programmable digital filter with data rates up to 512kSPS. The ADC uses a wideband filter and up to 1365kSPS using the low-latency filter. The device offers an excellent combination of ac performance and dc precision with low power consumption. Programmable infinite and finite impulse response (IIR and FIR) digital filters allow custom filter profiles, such as A-weighting compensation and frequency notch filters. The wideband or low-latency filter option optimizes ac-signal performance or data throughput of dc signals, all in one device.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Analog to Digital Converters - ADC 24-bit 512-kSPS wid e-bandwidth delta-si 681In Stock
750Expected 4/2/2026
Min.: 1
Mult.: 1
Reel: 250

ADS127L21 SMD/SMT WQFN-20 24 bit 1 Channel SPI 512 kS/s Differential 1.65 V to 5.5 V 110 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 24-bit 512-kSPS wid e-bandwidth delta-si
Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

ADS127L21 SMD/SMT WQFN-20 24 bit 1 Channel SPI 512 kS/s Differential 1.65 V to 5.5 V 110 dB - 40 C + 125 C Reel