SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 2.2uH 20% 166mOhms Power Inductor 752In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 2.2 uH 20 % 2 A 166 mOhms 2.6 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 374.6mOhms Power Inductor 678In Stock
2.000Expected 12/3/2026
Min.: 1
Mult.: 1
: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 4.7 uH 20 % 1.4 A 374.6 mOhms 1.8 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 55mOhms Power Inductor 458In Stock
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 1 uH 20 % 3.8 A 55 mOhms 4.5 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 218.5mOhms Power Inductor 503In Stock
Min.: 1
Mult.: 1
: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 3.3 uH 20 % 1.9 A 218.5 mOhms 2.2 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Power Inductor Shielded 10 uH 20 % - 40 C + 125 C Standard 3.2 mm 3 mm 1 mm Metal SPM-LR Reel
TDK Power Inductors - SMD 1uH 20% 60.8mOhms Power Inductor Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 1 uH 20 % 3.3 A 60.9 mOhms 4.6 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 118.6mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 1.5 uH 20 % 2.3 A 118.6 mOhms 3.2 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel
TDK Power Inductors - SMD .47uH 20% 27.7mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Power Inductor 3 mm x 3 mm x 1 mm Shielded 470 nH 20 % 5.1 A 27.8 mOhms 6.5 A - 40 C + 125 C Standard 3 mm 3 mm 1 mm Metal SPM-LR Reel
TDK Power Inductors - SMD 1.5uH 20% 70.4mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 1.5 uH 20 % 4 A 73.6 mOhms 3.4 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 116.6mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 2.2 uH 20 % 2.6 A 116.6 mOhms 3.2 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 176mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 3.3 uH 20 % 2.1 A 176 mOhms 2.7 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 258.8mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 4.7 uH 20 % 1.8 A 258.8 mOhms 2.2 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 292.mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 6.8 uH 20 % 1.5 A 392.2 mOhms 1.8 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD .47uH 20% 25.3mOhms Power Inductor Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Power Inductor 4.4 mm x 4.1 mm x 1mm Shielded 470 nH 20 % 5.6 A 25.3 mOhms 8.3 A - 40 C + 125 C Standard 4.4 mm 4.1 mm 1 mm Metal SPM-LR Reel, Cut Tape, MouseReel