STMicroelectronics MDmesh MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 0.085 Ohm typ., 30 A MDmesh DM6 Power MOSFET in a TO-220 packag 1.008In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 30 A 99 mOhms - 25 V, 25 V 3.25 V 44 nC - 55 C + 150 C 210 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 650 V, 74 mOhm typ., 33 A MDmesh DM6 Power MOSFET in a TO-220 package 763In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 33 A 91 mOhms - 25 V, 25 V 4.75 V 52.5 nC - 55 C + 150 C 250 W Enhancement MDmesh Tube