SHT40I-BD1B-R3

Sensirion
403-SHT40I-BD1B-R3
SHT40I-BD1B-R3

Mfr.:

Description:
Board Mount Humidity Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.654

Stock:
6.654 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,13 € 2,13 €
1,90 € 9,50 €
1,71 € 17,10 €
1,63 € 81,50 €
1,57 € 157,00 €
1,44 € 720,00 €
1,39 € 1.390,00 €
1,20 € 6.000,00 €
Full Reel (Order in multiples of 10000)
1,20 € 12.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
350 uA
2.3 V
5.5 V
- 40 C
+ 125 C
1.5 mm x 1.5 mm
Reel
Cut Tape
MouseReel
Brand: Sensirion
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4xI
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.000.891
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4xI Relative Humidity & Temperature Sensors

Sensirion SHT4xI Relative Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, 21µA average current rating, and an I2C output interface. These sensors have two accuracy versions, SHT40I and SHT41I featuring robustness and increased ESD protection. SHT4xI sensors are based on Sensirion's CMOSens® technology, which ensures high reliability. These sensors enable seamless integration due to their wide operating voltage range, robust housing, and small size of 1.5mm x 1.5mm x 0.5mm3 and can be interfaced via several preconfigured I2C addresses. The integrated heater on these sensors allows for advanced onboard diagnostics, while the sensor is designed for harsh conditions. Sensirion SHT4xI Sensors are suitable for measurements under rough conditions in industrial applications.

SHT40I-HD1B Analog Humidity Sensor

Sensirion SHT40I-HD1B Analog Humidity Sensor has been specifically developed for demanding industrial applications such as refrigerators, air conditioners, and any other application where high system noise prevents the use of digital solutions. The SHT40I-HD1B offers 5V supply voltage, robust housing, and increased ESD protection to match the requirements of harsh operating environments. An optional periodic variable power heater allows for operation in highly demanding environments, including those with constant high humidity and condensing atmospheres.