113991315

Seeed Studio
713-113991315
113991315

Mfr.:

Description:
Seeed Studio Accessories SenseCAP Watcher W1-A Clear Enclosure - The Physical AI Agent for Smarter Spaces

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Seeed Studio Accessories
RoHS:  
Accessories
Brand: Seeed Studio
Product Type: Accessories
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W1-A/W1-B SenseCAP Watchers

Seeed Studio W1-A/W1-B SenseCAP Watchers are built on ESP32-S3 MCU incorporating a Himax WiseEye2 HX6538 AI chip with Arm® Cortex®-M55 and Ethos-U55. This excels at image and vector data processing. These devices are the world's first physical LLM agent for smarter spaces. The W1-A/W1-B SenseCAP Watchers understand the user's commands, perceive its surroundings and trigger actions accordingly. These SenseCAP Watchers are touchscreen products with a 1.45-inch, 412x412 resolution and come with a built-in Wi-Fi® and BLE antenna. The W1-A/W1-B SenseCAP Watchers support various mounting methods where it can be placed on a desktop or mounted on walls as a smart expansion. These devices can also be transformed into the head of a robot. The W1-A/W1-B SenseCAP Watchers are ideal for a sales helper, a receptionist, an administrator, and a pet sitter.