NCP51752DBDR2G

onsemi
863-NCP51752DBDR2G
NCP51752DBDR2G

Mfr.:

Description:
Gate Drivers 3.75 kVRMS, 4.5-A/9-A Isolated Single Channel Gate Driver

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.441

Stock:
2.441 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,45 € 14,50 €
1,32 € 33,00 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 2500)
0,946 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
1 Output
3 V
20 V
Inverting, Non-Inverting
12 ns
8.3 ns
- 40 C
+ 125 C
NCP51752
Reel
Cut Tape
Brand: onsemi
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Logic Type: TTL
Maximum Turn-Off Delay Time: 8.3 ns
Maximum Turn-On Delay Time: 12 ns
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCP51752 Isolated Single Channel Gate Drivers

onsemi NCP51752 Isolated Single Channel Gate Drivers are designed for fast switching to drive power MOSFETs and SiC MOSFET power switches. NCP51752 offers a 4.5A source/9A sink peak currents and short/matched propagation delays. For improved reliability, dV/dt immunity and faster turn-off, the NCP51752 has an innovative embedded negative bias rail mechanism. The onsemi drivers offer other essential protection functions, such as independent under-voltage lockout for both side drivers. The VCC UVLO threshold is referenced to GND2 for true UVLO regardless of VEE level. The NCP51752 is available in a 4mm SOIC-8 package and can support isolation voltages up to 3.75kVRMS.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.