Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 22In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W Tray
onsemi MOSFET Modules 10M OHM 1200V 40A M3S SIC HALF BRIDGE MODULE 24In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-18 N-Channel 2 Channel 1.2 kV 105 A 14.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 272 W NXH010P120M3F1PTG Tray