PRG Series PTC Thermistors

Murata Electronics PRG Series PTC Thermistors are posistors for overcurrent protection that offer a voltage rating up to 32V and a current range of 10mA to 75mA. These thermistors feature a compact design, low profile, and a wide operating temperature range of -20°C to +85°C. PRG thermistors automatically return to their initial state when the overcurrent is eliminated and can be used repeatedly. Murata Electronics PRG Series PTC Thermistors are suitable for various types of equipment, including aircraft, aerospace, disaster, medical, crime prevention, and transportation.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Murata Electronics PTC (Positive Temperature Coefficient) Thermistors 1.314In Stock
Min.: 1
Mult.: 1
: 4.000

PRG21-MS5RA 22 Ohms 20 % PCB Mount SMD/SMT - 40 C + 105 C Reel, Cut Tape
Murata Electronics PTC (Positive Temperature Coefficient) Thermistors Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3.000

PRG21-MS5RA 22 Ohms 20 % PCB Mount SMD/SMT - 10 C + 60 C Reel, Cut Tape, MouseReel