Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 60 CKT 1.164In Stock
Min.: 1
Mult.: 1
Reel: 440

Receptacles 60 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 12 mm, 13 mm, 14 mm, 15 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Thermoplastic (TP) 52901 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors .635 PITCH B-B CONN REC HSNG CVR ASSY 363In Stock
Min.: 1
Mult.: 1
Reel: 440

Receptacles 160 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 12 mm, 13 mm, 14 mm, 15 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Thermoplastic (TP) 52901 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 70 CKT 358In Stock
Min.: 1
Mult.: 1
Reel: 440

Receptacles 70 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 12 mm, 13 mm, 14 mm, 15 mm, 16 mm 500 mA 100 V - 55 C + 105 C Gold Copper Thermoplastic (TP) 52901 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors SlimStack .635mm Rec 50Ckt Non-Stocked
Min.: 1.320
Mult.: 1.320
Reel: 440

Receptacles 50 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 500 mA 100 V - 55 C + 105 C Gold Liquid Crystal Polymer (LCP) 52901 Reel
Molex Board to Board & Mezzanine Connectors SlimStack .635mm Rec 180Ckt Non-Stocked
Min.: 440
Mult.: 440
Reel: 440

Receptacles 180 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 500 mA 100 V - 55 C + 105 C Gold Liquid Crystal Polymer (LCP) 52901 Reel
Molex Board to Board & Mezzanine Connectors SlimStack .635mm Rcpt 200Ckt Non-Stocked
Min.: 440
Mult.: 440
Reel: 440

Receptacles 200 Position 0.64 mm (0.025 in) 2 Row Solder Vertical 500 mA 100 V - 55 C + 105 C Gold Liquid Crystal Polymer (LCP) 52901 Reel