FSB SlimStack Board-to-Board Connectors

Molex FSB SlimStack Board-to-Board Connectors feature an extensive floating range for space-saving and design flexibility. The connectors feature a ±0.50mm floating range in X-, Y-, and Z-axis directions to facilitate assembly in the event of misalignment or blind joining. The compact connectors have a 0.40mm pitch, a height of only 5mm, and a width of 3.80mm. The series supports high-speed transmission rates up to 6Gbps. FSB connectors are ideal for various automotive, industrial, and consumer applications.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM RECEPT 30CKT 12.566In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Receptacles 30 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 5 mm 300 mA 40 V - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) 203955 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM RECEPT 50CKT 10.513In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Receptacles 50 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 5 mm 300 mA 40 V - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) 203955 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM RECEPT 60CKT 10.229In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Receptacles 60 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 5 mm 300 mA 40 V - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) 203955 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM RECEPT 20CKT 10.013In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Receptacles 20 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 5 mm 300 mA 40 V - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) 203955 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM RECEPT 40CKT 3.403In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Receptacles 40 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 5 mm 300 mA 40 V - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) 203955 Reel, Cut Tape