MCP48xx / MCP49xx Digital-to-Analog Converters

Microchip Technology MCP48xx and MCP49xx Digital-to-Analog Converters (DACs) are 8- and 10-bit devices featuring an SPI communication interface as well as internal and external voltage reference options. The Microchip Technology MCP48xx DAC family has an internal voltage reference while the MCP49xx DAC family accepts an external voltage reference. Because these Microchip Technology devices offer both 8- and 10-bit resolution, designers can select the resolution needed for different applications. The integrated voltage reference reduces cost and space while the external pin provides further design flexibility. The MCP49xx and MCP48xx are ideal for applications in the consumer, industrial, and medical markets.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resolution Number of Channels Settling Time Output Type Interface Type Analogue Supply Voltage Digital Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Digital to Analog Converters - DAC Dual 8-bit DAC w/SPI interface 961In Stock
Min.: 1
Mult.: 1

MCP4902 8 bit 2 Channel 4.5 us Voltage Buffered 3-Wire, Microwire, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 55 C + 125 C SMD/SMT SOIC-14 AEC-Q100 Tube
Microchip Technology Digital to Analog Converters - DAC Dual 10-bit DAC w/SPI interface 136In Stock
570Expected 3/19/2026
Min.: 1
Mult.: 1

MCP4912 10 bit 2 Channel 4.5 us Voltage Buffered 3-Wire, Microwire, SPI 2.7 V to 5.5 V 2.7 V to 5.5 V - 55 C + 125 C SMD/SMT SOIC-14 AEC-Q100 Tube