PAC1811 Single-Channel Power Monitor

Microchip PAC1811 Single-Channel Power Monitor is a single-channel energy monitor with a bus-voltage monitor and a current-sense amplifier that feeds a single 16-bit-resolution ADC. The device is designed for high-side current sensing, and the digital circuitry performs power calculations and energy accumulation. This feature enables energy monitoring with integration periods up to one year or longer. Sense resistor voltage, bus voltage, and accumulated proportional power are stored in registers for retrieval by the system host or embedded controller. The device includes an alert system that generates alerts when it detects voltage, current, or power excursions with up to two alert pins. The sampling rate and energy integration period can be controlled over I2C or SMBus. One-shot measurements and other controls can also be configured via SMBus or I2C. The Microchip PAC1811 uses real-time calibration to minimize offset error. No input filters are required for this device. Built-in adjustable averaging delivers very low-noise, high-resolution measurement results.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology Current & Power Monitors & Regulators 42V Power monitor, 16 bit, 8 pin 184In Stock
Min.: 1
Mult.: 1
: 6.000
Power Monitor with Accumulator High Side 5.5 V 2.7 V 300 uA 1 % - 40 C + 125 C SMD/SMT VDFN-8 Reel, Cut Tape
Microchip Technology Current & Power Monitors & Regulators 42V Power monitor with Powerdown, 16 bit, 10 pin Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 5.000
Power Monitor with Accumulator High or Low Side 5.5 V 2.7 V 300 uA 1 % - 40 C + 125 C SMD/SMT VDFN-10 Reel, Cut Tape