N6705C/900/PLG

Keysight
372-N6705C-UKEU
N6705C/900/PLG

Mfr.:

Description:
Modular Power Supplies – Chassis DC Power Analyzer Mainframe_

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.946,08 € 10.946,08 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
N6700
Brand: Keysight
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N6705C DC Power Analyzers

Keysight Technologies N6705C DC Power Analyzers are engineered for sourcing and measuring DC voltage and current into devices under test (DUT). These analyzers combine up to four DC power supplies, a digital multimeter (DMM), an oscilloscope, an arbitrary waveform generator, and a data logger in one integrated package. The series eliminates the need for multiple instruments and complex test setups, including transducers. Keysight Technologies N6705C DC Power Analyzers offer an intuitive front panel with dedicated physical controls for common functions. A large color graphics display is color-coded with connections and controls for fast and error-free setup. The units allow accessing of all capabilities without programming, reducing 90% of the effort associated with the PC, drivers, and software set-up. Other features include a general-purpose interface bus (GPIB), LAN, USB 2.0 interfaces, and LXI Class C compliance for flexible connectivity.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

FEATURED PRODUCTS
KEYSIGHT