SC9195

Fairview Microwave
67-SC9195
SC9195

Mfr.:

Description:
RF Mil Spec Connectors N Male (Plug) Connector For RG402, RG402 Tinned, .141 SR Cable, Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,13 € 53,13 €
47,31 € 473,10 €
46,40 € 1.160,00 €
45,56 € 2.278,00 €
45,01 € 4.501,00 €
44,75 € 11.187,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Mil Spec Connectors
N
Male
50 Ohms
0 Hz
11 GHz
Solder
Straight
Gold
Bag
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Cable Type: RG-402
Contact Material: Brass
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: Cable Mount / Free Hanging
Product Type: RF MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 32,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N Male Connectors

Fairview Microwave N Male Connectors are designed for various cables, including RG55, RG142, LMR-240-UF, RG217, and more. These connectors enable designers to configure and customize their signal connections to meet project needs and specifications. Specifications include a DC to 11GHz frequency range, 50Ω impedance, and straight body geometry. Fairview Microwave N Male Connectors are suitable for general-purpose testing and custom cable assemblies.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE