596-00986

HellermannTyton
329-59600986
596-00986

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, MAIN BATTERY SYSTEM DISCONNECT, 5.5" x 1.75", VL, Red, 50/roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,61 € 3.830,50 €
75,92 € 7.592,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester
Red
139.7 mm
139.7 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Label, Main Battery System Disconnect
Maximum Temperature: + 79 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: ESSDCD
Size: 5.5 in x 1.75 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306408673
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

NEC 2017 Preprinted Solar Labels

HellermannTyton NEC 2017 Preprinted Solar Labels are designed to stick to both baked enamel and powder coat surfaces. These labels are made with UV-stable inks and materials for weather resistance and durability. The NEC 2017 pre-printed solar labels are printable with a thermal transfer printer when variable voltage or series data must be printed and displayed. These solar labels comply with the National Electrical Code (NEC) and the International Fire Code (IFC) standards for printed text, color, character height, and outdoor UV stability. The NEC 2017 preprinted labels are UL 969 certified.