596-00242

HellermannTyton
329-59600242
596-00242

Mfr.:

Description:
Labels & Industrial Warning Signs CLEAR UV LAMINATE 50/RL

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,02 € 13.505,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester
Clear
Brand: HellermannTyton
Maximum Temperature: + 79 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Labels
Series: TT130SMC
Size: 4.2 in x 2.25 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306332022
Unit Weight: 2,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4911990000
USHTS:
3919102055
JPHTS:
491199000
KRHTS:
3919100000
MXHTS:
3919100100
BRHTS:
49119900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEC 2017 Printable Solar Labels

HellermannTyton NEC 2017 Printable Solar Labels are variable print solar installation labels designed with cross-laminated, UV-stable materials. These labels are designed to accept printing from any standard thermal transfer printer using a resin-based ink ribbon for the best durability. Voltage information can be printed directly on the label and then laminated with an optional clear acrylic laminate, providing extra protection. HellermannTyton NEC 2017 Printable Solar Labels can be used to print disconnecting means and breaker series directly on the labels for a more professional result and a smoother inspection process.

TT130SMC Thermal Printers & Solar Labels

HellermannTyton TT130SMC Thermal Printers and Solar Labels make labeling and identifying critical components in various environments easy while providing safety and clarity. The TT130SMC compact thermal transfer printers are designed with space and portability in mind, and the compact footprint enables highly efficient printing in applications where space is constructed or where portability is vital. These printers accommodate label roll stock up to 2" wide, satisfying most solar installation labeling requirements. The TT130SMC solar labels are designed in a "one across" landscape format to fit into the compact TT130SMC thermal transfer printer. These labels allow code-compliant marking of variable information, including disconnecting means, breaker series, and voltage data. HellermannTyton TT130SMC solar labels are made with cross-laminated UV-stable materials, making them ideal for solar installation applications.