Quick2Clamp Cable Mounting

HellermannTyton Quick2Clamp Cable Mounting features a clamp and mount combination that means no extra hardware is needed, providing time-saving, toolless, one-handed installation. HellermannTyton Quick2Clamp Cable Mounting also provides a one-piece ratchet closure that is easier to open than standard metal clamps. Three size ranges handle diameters from 0.5" to 2". A clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts. Impact-modified, heat- and UV-stabilized PA66 protection offers long-term durability, indoors and outdoors.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Type Mounting Style Material Color Maximum Bundle Diameter Width Length
HellermannTyton Cable Mounting & Accessories Quick2Clamp, 0.76" - 1.42" Bundle Dia, 1-5/8" Strut Attachment, PA66HIRHSUV, Black, 200/box 398In Stock
Min.: 1
Mult.: 1

Cable Mounts Quick2Clamp Strut Mount Polyamide (PA) Black 36 mm 34.81 mm 115.9 mm
HellermannTyton Cable Mounting & Accessories Quick2Clamp, 0.76" - 1.42" Bundle Dia, 1-5/8" Strut Attachment, PA66HIRHSUV, Black, 25/bag 45In Stock
Min.: 1
Mult.: 1

Cable Mounts Quick2Clamp Strut Mount Polyamide (PA) Black 1.42 in 34.81 mm 115.9 mm