156-00406

HellermannTyton
329-156-00406
156-00406

Mfr.:

Description:
Cable Tie Mounts PA66HIRHS, BLACK, 100/BAG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 242,00 €
2,33 € 466,00 €
2,20 € 1.100,00 €
2,14 € 2.140,00 €
2,01 € 4.020,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T120
Cable Ties with Mounts
Screw Mount
Polyamide (PA)
15 in
390 mm
0.3 in
7.6 mm
Black
M6
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tensile Strength: 120 lbs
Part # Aliases: 089306318132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
ECCN:
EAR99

Low Profile Cable Ties & Mounts

HellermannTyton Low Profile Cable Ties and Mounts feature snag-resistant heads to minimize abrasion and snagging in tight spaces. These cable ties from HellermannTyton come with various designs and have versatile mounting options, including edge clip, fir tree, and arrowhead. The basic cable tie features a 90° bend that allows for a true circle around bundles and outside serrations that reduce bundle damage during high vibration. Fir tree cables feature a friction tab that helps the tie sit in mount without falling out before installation. The arrowhead mount cable provides bundling and securing with one assembly, and the TPE seal protects against the ingress of water and debris.