156-00055

HellermannTyton
329-15600055
156-00055

Mfr.:

Description:
Cable Tie Mounts T50LFT70HS T50L+FT7 FIR TREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 245,00 €
0,457 € 457,00 €
0,421 € 1.052,50 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Tie Mounts
RoHS:  
T50
Bulk
Brand: HellermannTyton
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Part # Aliases: 089306261605
Unit Weight: 3,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fir Tree Mount Cable Ties

HellermannTyton Fir Tree Mount Cable Ties ensure a secure grip in mounting holes with the threaded "fir tree" design. The mount offers a low insertion and high extraction force, which is resistant to dirt ingress and other impurities. The two-piece construction mount and cable tie are ideal for blind assembly applications. The HellermannTyton Fir Tree Mount Cable Ties provide a friction tab within the fir mount and an external disc that provides anti-rattle protection in high-vibration environments.