Fastron RF inductors - Leaded

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded 2uH 1MHz 20% 1.152In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 2 uH 20 % 4 A 24 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 23uH .10MHz 20% 313In Stock
5.700On Order
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 23 uH 20 % 700 mA 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 3uH 1MHz 20% 40In Stock
1.500Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 3 uH 20 % 3 A 46 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 6uH 1MHz 20% 576In Stock
1.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 6 uH 20 % 2 A 144 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 10uH 1MHz 20% 749In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 10 uH 20 % 1.5 A 276 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 1uH 1MHz 20% 500In Stock
5.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 17 mm Unshielded 1 uH 20 % 6 A 14 mOhms - 55 C + 125 C Standard PCB Mount 17 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape
Fastron RF inductors - Leaded 50uH 20% 379In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 50 uH 20 % 400 mA 3.6 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel, Cut Tape, MouseReel
Fastron RF inductors - Leaded 160uH .10MHz 20% Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Axial Unshielded 160 uH 20 % 150 mA 21.6 Ohms Standard PCB Mount 19 mm 5.5 mm SMSC Reel
Fastron RF inductors - Leaded 70uH 20% Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Suppression Coil Axial 5.5 mm x 19 mm Unshielded 70 uH 20 % 300 mA 5.4 Ohms - 55 C + 125 C Standard PCB Mount 19 mm 5.5 mm Iron Dust SMSC Reel