PEC11L-4220F-N0015

Bourns
652-PEC11L-4220F-N15
PEC11L-4220F-N0015

Mfr.:

Description:
Encoders Low Profile Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1.545,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC11L
Panel Mount
Mechanical Encoders
Incremental
15 PPR
Rotary
20 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
100000 Cycle
IP40
Tray
Brand: Bourns
Bushing Material: Metal
Bushing Size: 7 mm x 5 mm
Bushing Thread: M7 x 0.75
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Encoders
Shaft Length: 20 mm
Size/Dimension: 11 mm
Factory Pack Quantity: 1500
Subcategory: Encoders
Tradename: Pro Audio
Unit Weight: 2,833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC Rotary Encoders

Bourns Pro Audio PEC Rotary Encoders feature a compact design, long life, high reliability, and low cost compared to optical type encoders. Available in a wide variety of configurations. The Bourns Pro Audio PEC Series Rotary Encoders are incremental encoders with a 2-bit gray code output, 3Ω max closed circuit resistance, and a contact rating of 1mA @ 5VDC. Also available is the PES12 series, a 12mm incremental shaftless encoder with detent option.

Pro Lighting

Bourns Sensors and Controls supplies components such as panel controls, slide potentiometers, and rotary encoders for the design and assembly of professional lighting equipment. Bourns offers a wide range of products suitable for permanent installation and roadworthy settings for applications such as light mixing consoles and controllers, computer controlled moving lights, moving stage platforms, and stage lifts. In addition to supplying catalog components, Bourns can customize components to meet the designer's needs by offering various value-added options such as brackets, cable harnesses and connectors.

PEC11L Low Profile Rotary Encoder

Bourns PEC11L Low Profile Rotary Encoders are highly reliable (20,000 cycles minimum), compact, and low profile with metal bushings and a flatted or knurled metal shaft. The PEC11L Series feature Contact Push ON Momentary SPST with a power rating (resistive load) of 10mA at 5VDC. The RoHS compliant Bourns PEC11L Series Low Profile Rotary Encoders offer a push switch option.